Add To Favorites
TLC2654C-8DRG4 General Purpose Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.47380 $6,184.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLC2654C-8DRG4-ND
Copy   TLC2654C-8DRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC2654C-8DRG4

Copy   TLC2654C-8DRG4
Description IC OPAMP GP 1.9MHZ 8SOIC
Copy   IC OPAMP GP 1.9MHZ 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-SOIC

Copy   General Purpose Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets TLC2654, TLC2654A
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 3.7 V/µs
Gain Bandwidth Product 1.9MHz
Current - Input Bias 50pA
Voltage - Input Offset 5µV
Current - Supply 1.5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.6 V ~ 16 V, ±2.3 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLC2654
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-7332-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 113 - Immediate
  • Unit Price: $5.32000
  • Tape & Reel (TR) ? : TLC2654C-8DR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.47380
  • Tube ? : TLC2654C-8DG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.91753

08:50:03 10/15/2018