Add To Favorites
Product Overview
Digi-Key Part Number 296-22413-1-ND
Quantity Available 2,333
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

TLC2543QDWREP

Description IC ADC 12BIT 11CH 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC

Documents & Media
Datasheets TLC2543-EP Datasheet
Mfg Application Notes Determining Minimum Acquisition Times for SAR ADCs part 2
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLC2543QDWREP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 66k
Number of Inputs 11
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number TLC2543
 
Additional Resources
Standard Package ? 1
Other Names 296-22413-1

15:53:48 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.94000 $20.94
10 19.24300 $192.43
100 16.25180 $1,625.18
500 14.45708 $7,228.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22413-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $12.39040
  • Digi-Reel® ? : 296-22413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,333 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback