Add To Favorites
Product Overview
Digi-Key Part Number 296-22412-1-ND
Quantity Available 1,636
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

TLC2543MDBREP

Description IC ADC 12BIT 11CH 20-SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP

Documents & Media
Datasheets TLC2543-EP Datasheet
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLC2543MDBREP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 66k
Number of Inputs 11
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -55°C ~ 125°C
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number TLC2543
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22412-1

10:56:57 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.94000 $20.94
10 19.24300 $192.43
100 16.25180 $1,625.18
500 14.45708 $7,228.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22412-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $12.39040
  • Digi-Reel® ? : 296-22412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,636 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback