Add To Favorites
TLC2274QDRG4Q1 General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22546-1-ND
Copy   296-22546-1-ND
Quantity Available 1,351
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC2274QDRG4Q1

Copy   TLC2274QDRG4Q1
Description IC OPAMP GP 2.25MHZ RRO 14SOIC
Copy   IC OPAMP GP 2.25MHZ RRO 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 3.6 V/µs
Gain Bandwidth Product 2.25MHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 4.8mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4 V ~ 16 V, ±2.2 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLC2274
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22546-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-7135-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
    2,200 - Factory Stock ?
  • Unit Price: $2.38000
  • Tape & Reel (TR) ? : 296-22546-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-22546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,351 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC2274QDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.90585
  • Tube ? : TLC2274QDG4-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.61200

02:55:52 1/18/2019