Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TLC2254AQPWRG4Q1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLC2254AQPWRG4Q1

Description IC OPAMP GP 210KHZ RRO 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, LinCMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.12 V/µs
Gain Bandwidth Product 210kHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 160µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4 V ~ 16 V, ±2.2 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLC2254
 
Additional Resources
Standard Package ? 2,000

03:22:45 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13265 $2,265.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback