Add To Favorites
Product Overview
Digi-Key Part Number 296-18140-1-ND
Quantity Available 6,087
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

TLC2254AQDREP

Description IC OPAMP GP 210KHZ RRO 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Documents & Media
Datasheets TLC225x-EP, TLC225xA-EP
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Mult Devices Font 21/Apr/2018
PCN Assembly/Origin Mult Devices Wafer 31/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.12 V/µs
Gain Bandwidth Product 210kHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 160µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4 V ~ 16 V, ±2.2 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLC2254
 
Additional Resources
Standard Package ? 1
Other Names 296-18140-1

14:39:12 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18140-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.46300
  • Digi-Reel® ? : 296-18140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,087 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-7086-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
    3,100 - Factory Stock ?
  • Unit Price: $2.48000
  • Tape & Reel (TR) ? : TLC2254AQDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13265
  • Tape & Reel (TR) ? : TLC2254AQDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13265
Send Feedback