Add To Favorites
TLC084QPWPRQ1 General Purpose Amplifier 4 Circuit 20-HTSSOP
Product Overview
Digi-Key Part Number 296-43098-1-ND
Copy   296-43098-1-ND
Quantity Available 1,420
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC084QPWPRQ1

Copy   TLC084QPWPRQ1
Description IC OPAMP GP 10MHZ 20HTSSOP
Copy   IC OPAMP GP 10MHZ 20HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 20-HTSSOP

Copy   General Purpose Amplifier 4 Circuit  20-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 19 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 3pA
Voltage - Input Offset 390µV
Current - Supply 1.9mA
Current - Output / Channel 57mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-43098-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.76500 $27.65
100 2.26560 $226.56
500 1.92866 $964.33
1,000 1.62658 $1,626.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43098-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.50024
  • Digi-Reel® ? : 296-43098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,420 - Immediate
  • Unit Price: Digi-Reel®

09:44:54 9/21/2018