Add To Favorites
TLC084CPWPR General Purpose Amplifier 4 Circuit 20-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.41200 $24.12
100 1.97640 $197.64
500 1.68244 $841.22
1,000 1.41893 $1,418.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7285-1-ND
Copy   296-7285-1-ND
Quantity Available 1,389
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC084CPWPR

Copy   TLC084CPWPR
Description IC OPAMP GP 10MHZ 20HTSSOP
Copy   IC OPAMP GP 10MHZ 20HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 20-HTSSOP

Copy   General Purpose Amplifier 4 Circuit  20-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 19 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 2pA
Voltage - Input Offset 390µV
Current - Supply 1.9mA
Current - Output / Channel 57mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TLC084
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-7285-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7285-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.32840
  • Digi-Reel® ? : 296-7285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,389 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-7285-5-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 1,050 - Factory Stock ?
  • Unit Price: $2.18300

19:53:02 1/20/2019