Add To Favorites
Product Overview
Digi-Key Part Number 296-31954-1-ND
Quantity Available 1,488
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC084AIPWPR

Description IC OPAMP GP 10MHZ 20HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 20-HTSSOP

Documents & Media
Datasheets TLC080-85, TLC08xA
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 19 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 2pA
Voltage - Input Offset 390µV
Current - Supply 1.9mA
Current - Output / Channel 57mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TLC084A
 
Additional Resources
Standard Package ? 1
Other Names 296-31954-1

00:01:39 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.91700 $29.17
100 2.39010 $239.01
500 2.03466 $1,017.33
1,000 1.71598 $1,715.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31954-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.58270
  • Digi-Reel® ? : 296-31954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,488 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-7282-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
    3,710 - Factory Stock ?
  • Unit Price: $3.70000
  • Tape & Reel (TR) ? : TLC084AIPWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58270
Send Feedback