Add To Favorites
Product Overview
Digi-Key Part Number 296-28818-1-ND
Quantity Available 2,543
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC082QDGNRQ1

Description IC OPAMP GP 10MHZ 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-MSOP-PowerPad

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 19 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 3pA
Voltage - Input Offset 390µV
Current - Supply 1.9mA
Current - Output / Channel 57mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number TLC082
 
Additional Resources
Standard Package ? 1
Other Names 296-28818-1

01:45:09 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.32800 $23.28
100 1.87140 $187.14
500 1.53754 $768.77
1,000 1.27396 $1,273.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28818-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.15155
  • Digi-Reel® ? : 296-28818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback