Add To Favorites
TLC082IDGNR General Purpose Amplifier 2 Circuit 8-MSOP-PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.98700 $19.87
100 1.59720 $159.72
500 1.31222 $656.11
1,000 1.08727 $1,087.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7270-1-ND
Copy   296-7270-1-ND
Quantity Available 1,771
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC082IDGNR

Copy   TLC082IDGNR
Description IC OPAMP GP 10MHZ 8MSOP
Copy   IC OPAMP GP 10MHZ 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-MSOP-PowerPad

Copy   General Purpose Amplifier 2 Circuit  8-MSOP-PowerPad
Documents & Media
Datasheets TLC080-85, TLC08xA
Design Resources Development Tool Selector
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 19 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 2pA
Voltage - Input Offset 390µV
Current - Supply 1.9mA
Current - Output / Channel 57mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number TLC082
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7270-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7270-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.98280
  • Digi-Reel® ? : 296-7270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,771 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34331-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 320 - Immediate
    8,960 - Factory Stock ?
  • Unit Price: $2.56000
  • Tape & Reel (TR) ? : TLC082IDGNRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.98280
  • Tube ? : TLC082IDGNG4-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.73400

15:41:05 1/19/2019