Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TLC0820AIDWRG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLC0820AIDWRG4

Description IC ADC 8BIT MOD FLASH 20-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC

Documents & Media
Datasheets TLC0820AC, TLC0820AI
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLC0820AIDWRG4 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 392k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Flash
Reference Type External
Voltage - Supply, Analog 4.5 V ~ 8 V
Voltage - Supply, Digital 4.5 V ~ 8 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number TLC0820
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

12:52:01 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.49508 $4,990.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-2850-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 342 - Immediate
  • Unit Price: $5.99000
  • Tape & Reel (TR) ? : TLC0820AIDWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.49508
  • Tube ? : TLC0820AIDWG4-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.40504
Send Feedback