Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TLC081IPG4-ND
Quantity Available 0

Factory Stock ?: 7,600
Manufacturer

Manufacturer Part Number

TLC081IPG4

Description IC OPAMP GP 10MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Amplifier 1 Circuit 8-PDIP

Documents & Media
Datasheets TLC080-85, TLC08xA
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 19 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 2pA
Voltage - Input Offset 390µV
Current - Supply 1.9mA
Current - Output / Channel 57mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number TLC081
 
Additional Resources
Standard Package ? 50
Other Names TLC081IPE4
TLC081IPE4-ND

23:44:07 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 1.13400 $510.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-7265-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 427 - Immediate
    7,600 - Factory Stock ?
  • Unit Price: $1.67000
Send Feedback