Add To Favorites
TLC074CPWPR General Purpose Amplifier 4 Circuit 20-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.43400 $24.34
100 1.99440 $199.44
500 1.69784 $848.92
1,000 1.43191 $1,431.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7243-1-ND
Copy   296-7243-1-ND
Quantity Available 48
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC074CPWPR

Copy   TLC074CPWPR
Description IC OPAMP GP 10MHZ 20HTSSOP
Copy   IC OPAMP GP 10MHZ 20HTSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 20-HTSSOP

Copy   General Purpose Amplifier 4 Circuit  20-HTSSOP
Documents & Media
Datasheets TLC070-75, TLC07xA
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 19 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 1.5pA
Voltage - Input Offset 390µV
Current - Supply 2.1mA
Current - Output / Channel 57mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 16 V, ±2.25 V ~ 8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TLC074
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-7243-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7243-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.34055
  • Digi-Reel® ? : 296-7243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLC074CPWP-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.18671
  • Tube ? : TLC074CPWPG4-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.18671

00:48:11 1/21/2019