Add To Favorites
TL7733BIP Supervisor Complementary 1 Channel 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56400 $5.64
50 0.53020 $26.51
100 0.43260 $43.26
500 0.34200 $171.00
1,000 0.27360 $273.60
2,500 0.24795 $619.88
5,000 0.23085 $1,154.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13357-5-ND
Copy   296-13357-5-ND
Quantity Available 1,163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL7733BIP

Copy   TL7733BIP
Description IC SUPPLY-VOLT SUPERVISOR 8-DIP
Copy   IC SUPPLY-VOLT SUPERVISOR 8-DIP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Supervisor Complementary 1 Channel 8-PDIP

Copy   Supervisor Complementary 1 Channel 8-PDIP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Complementary
Reset Active High/Active Low
Reset Timeout 270 ns Typical Propagation Delay
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number TL7733
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 296-13357-5
TL7733BIPE4
TL7733BIPE4-ND

19:04:50 11/13/2018