Add To Favorites
TL7702BIDR Supervisor Complementary 1 Channel 8-SOIC
Product Overview
Digi-Key Part Number 296-15018-1-ND
Copy   296-15018-1-ND
Quantity Available 2,704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL7702BIDR

Copy   TL7702BIDR
Description IC SUPPLY VOLT SUPERVISOR 8-SOIC
Copy   IC SUPPLY VOLT SUPERVISOR 8-SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Complementary 1 Channel 8-SOIC

Copy   Supervisor Complementary 1 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Complementary
Reset Active High/Active Low
Reset Timeout 270 ns Typical Propagation Delay
Voltage - Threshold 2.53V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL7702B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15018-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31930 $159.65
1,000 0.25544 $255.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3237-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,782 - Immediate
  • Unit Price: $0.70000
  • Tape & Reel (TR) ? : 296-15018-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-15018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,704 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL7702BIDRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Tape & Reel (TR) ? : TL7702BIDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Tube ? : TL7702BIDG4-ND
  • Minimum Quantity: 1,350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.29760

14:54:34 9/18/2018