Add To Favorites
Product Overview
Digi-Key Part Number 296-37438-1-ND
Quantity Available 2,090
Can ship immediately
Manufacturer

Manufacturer Part Number

TL751L10CDR

Description IC REG LINEAR 10V 150MA 8SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 10V 150mA 8-SOIC

Documents & Media
Datasheets TL750L, TL751L Series
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
Manufacturer Product Page TL751L10CDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 26V
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 150mA
Current - Output 150mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL751L10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37438-1

00:16:11 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37438-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : 296-37438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,090 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-8012-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 927 - Immediate
  • Unit Price: $0.79000
Send Feedback