Add To Favorites
TL720M05GQKVURQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA TO-252-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.41000 $24.10
100 1.93720 $193.72
500 1.59160 $795.80
1,000 1.31876 $1,318.76
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45264-1-ND
Copy   296-45264-1-ND
Quantity Available 4,229
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL720M05GQKVURQ1

Copy   TL720M05GQKVURQ1
Description IC REG LINEAR 5V 400MA TO252-3
Copy   IC REG LINEAR 5V 400MA TO252-3
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA TO-252-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA TO-252-3
Documents & Media
Datasheets TL720M05-Q1
Mfg Application Notes LDO PSRR Measurement Simplified
LDO Noise Demystified
Manufacturer Product Page TL720M05GQKVURQ1 Specifications
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 300mA
Current - Output 400mA
Current - Quiescent (Iq) 220µA
Current - Supply (Max) 22mA
PSRR 60dB (100Hz)
Control Features -
Protection Features Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TL720M05QKVURQ1 - Texas Instruments | 296-24509-1-ND DigiKey Electronics
  • TL720M05QKVURQ1
  • Texas Instruments
  • IC REG LINEAR 5V 400MA TO252-3
  • Unit Price $2.41000
  • 296-24509-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45264-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45264-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.19205
  • Digi-Reel® ? : 296-45264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,229 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:38:20 1/23/2019