Add To Favorites
Product Overview
Digi-Key Part Number 296-38269-1-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

TL714CDR

Description IC DIFF COMPARATOR H-S 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Differential Push-Pull, TTL 8-SOIC

Documents & Media
Datasheets TL714C
Featured Product Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page TL714CDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Differential
Number of Elements 1
Output Type Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 12mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 12ns
Hysteresis 30mV
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN10501DBVT - Texas Instruments | 296-15094-1-ND DigiKey Electronics
  • SN10501DBVT
  • Texas Instruments
  • IC R-R OUT VIDEO AMP HS SOT23-5
  • Unit Price $2.15000
  • 296-15094-1-ND
  • DRV8811PWPR - Texas Instruments | 296-24591-1-ND DigiKey Electronics
  • DRV8811PWPR
  • Texas Instruments
  • IC MOTOR DRIVER PAR 28HTSSOP
  • Unit Price $3.48000
  • 296-24591-1-ND
  • TPS43060RTER - Texas Instruments | 296-39400-1-ND DigiKey Electronics
  • TPS43060RTER
  • Texas Instruments
  • IC REG CTRLR BOOST 16WQFN
  • Unit Price $3.00000
  • 296-39400-1-ND
  • SN74LVC1G04DBVR - Texas Instruments | 296-11599-1-ND DigiKey Electronics
  • SN74LVC1G04DBVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SOT23-5
  • Unit Price $0.43000
  • 296-11599-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-38269-1

00:40:20 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.30900 $33.09
100 2.71150 $271.15
500 2.30824 $1,154.12
1,000 1.94670 $1,946.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38269-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.79550
  • Digi-Reel® ? : 296-38269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-6631-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,394 - Immediate
  • Unit Price: $4.29000
Send Feedback