USD
Favorite

Price & Procurement
6,661 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.37000 $13.70
25 1.29240 $32.31
100 1.03400 $103.40
250 0.90476 $226.19
500 0.87890 $439.45
1,000 0.69795 $697.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36983-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.67210
  • Digi-Reel®  : 296-36983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,661 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-10225-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 108 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.83000

TL598CDR

Datasheet
Digi-Key Part Number 296-36983-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL598CDR
Copy  
Description IC REG CTRLR MULT TOP 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC

Copy  
Documents & Media
Datasheets TL598
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7V ~ 40V
Frequency - Switching 100kHz
Duty Cycle (Max) 45%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number TL598
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCC25600DR

IC REG CTRLR HALF-BRIDGE 8SOIC

Texas Instruments

$1.02000 Details
Additional Resources
Standard Package 1
Other Names 296-36983-1