Add To Favorites
Product Overview
Digi-Key Part Number 296-13354-1-ND
Quantity Available 3,999
Can ship immediately
Manufacturer

Manufacturer Part Number

TL592BPSR

Description IC DIFFERENTIAL VIDEO AMP 8SO
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Video Amp, 1 Differential 8-SO

Documents & Media
Datasheets TL592B
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Differential
Output Type Differential
Number of Circuits 1
-3db Bandwidth 50MHz
Slew Rate -
Current - Supply 18mA
Current - Output / Channel 4mA
Voltage - Supply, Single/Dual (±) ±3 V ~ 8 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number TL592
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13354-1

08:58:54 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.45200 $14.52
100 1.13240 $113.24
500 0.93544 $467.72
1,000 0.73851 $738.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13354-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.66920
  • Digi-Reel® ? : 296-13354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback