Add To Favorites
Product Overview
Digi-Key Part Number 296-10216-1-ND
Quantity Available 2,288
Can ship immediately
Manufacturer

Manufacturer Part Number

TL5002CDR

Description IC REG CTRLR BOOST/FLYBACK 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Documents & Media
Datasheets TL5002
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 40 V
Frequency - Switching 20kHz ~ 500kHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Frequency Control
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TL5002
 
Additional Resources
Standard Package ? 1
Other Names 296-10216-1

13:36:22 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.03300 $20.33
100 1.63450 $163.45
500 1.34286 $671.43
1,000 1.11266 $1,112.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10216-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.00575
  • Digi-Reel® ? : 296-10216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,288 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-10216-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: $2.60000
  • Tube ? : TL5002CDG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.76200
Send Feedback