Add To Favorites
TL499ACPSR Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 1A (Switch) 8-SOIC (0.209", 5.30mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.17500 $21.75
100 1.74850 $174.85
500 1.43660 $718.30
1,000 1.19032 $1,190.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17592-1-ND
Copy   296-17592-1-ND
Quantity Available 1,994
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL499ACPSR

Copy   TL499ACPSR
Description IC REG BOOST ADJ 1A 8SO
Copy   IC REG BOOST ADJ 1A 8SO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 1A (Switch) 8-SOIC (0.209", 5.30mm Width)

Copy   Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 1A (Switch) 8-SOIC (0.209", 5.30mm Width)
Documents & Media
Datasheets TL499A
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.9V
Voltage - Output (Max) 30V
Current - Output 1A (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number TL499
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2623AMM/NOPB - Texas Instruments | LM2623AMM/NOPBCT-ND DigiKey Electronics
  • LM2623AMM/NOPB
  • Texas Instruments
  • IC REG BOOST ADJ 2.2A 8VSSOP
  • Unit Price $1.65000
  • LM2623AMM/NOPBCT-ND
  • SC4501MSETRT - Semtech Corporation | SC4501MSECT-ND DigiKey Electronics
  • SC4501MSETRT
  • Semtech Corporation
  • IC REG BOOST ADJ 2A 8MSOP
  • Unit Price $1.69000
  • SC4501MSECT-ND
  • LMR61428XMM/NOPB - Texas Instruments | LMR61428XMM/NOPBCT-ND DigiKey Electronics
  • LMR61428XMM/NOPB
  • Texas Instruments
  • IC REG BOOST ADJ 2.85A 8VSSOP
  • Unit Price $1.74000
  • LMR61428XMM/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-17592-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17592-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.07595
  • Digi-Reel® ? : 296-17592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,994 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:34:05 1/18/2019