Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-18137-1-ND
Quantity Available 3,264
Can ship immediately
Manufacturer

Manufacturer Part Number

TL441MNSREP

Description IC OPAMP LOGARITHMIC 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Logarithmic Amplifier 1 Circuit 16-SO

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Amplifier Type Logarithmic
Number of Circuits 1
Output Type -
Slew Rate -
Current - Supply 18.5mA
Voltage - Supply, Single/Dual (±) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number TL441
 
Additional Resources
Standard Package ? 1
Other Names 296-18137-1

20:12:38 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00
10 11.03300 $110.33
100 9.31790 $931.79
500 8.28892 $4,144.46
1,000 7.60295 $7,602.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18137-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.10400
Send Feedback