Add To Favorites
TL432BIPK Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-89-3
Product Overview
Digi-Key Part Number 296-18243-1-ND
Copy   296-18243-1-ND
Quantity Available 2,159
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL432BIPK

Copy   TL432BIPK
Description IC VREF SHUNT ADJ SOT89-3
Copy   IC VREF SHUNT ADJ SOT89-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-89-3

Copy   Shunt Voltage Reference IC 36V ±0.5% 100mA SOT-89-3
Documents & Media
Datasheets TL431x, TL432x Datasheet
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number TL432B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-18243-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18243-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.28160
  • Digi-Reel® ? : 296-18243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,159 - Immediate
  • Unit Price: Digi-Reel®

22:40:50 9/25/2018