USD
Favorite

Price & Procurement
17,321 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66000 $6.60
25 0.62000 $15.50
100 0.47000 $47.00
250 0.40000 $100.00
500 0.38000 $190.00
1,000 0.29000 $290.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

TL431BQDBZRQ1

Datasheet
Digi-Key Part Number 296-20654-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL431BQDBZRQ1
Copy  
Description IC VREF SHUNT 36V 0.5% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.5% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TL431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVC4245APW-Q100J

IC TRNSLTR BIDIRECTIONAL 24TSSOP

Nexperia USA Inc.

$0.71000 Details

ACPL-C87BT-500E

IC OPAMP ISOLATION 1 CIRCUIT 8SO

Broadcom Limited

$12.51000 Details

ES1DHE3_A/H

DIODE GEN PURP 200V 1A DO214AC

Vishay Semiconductor Diodes Division

$0.38000 Details

NSV60600MZ4T1G

TRANS PNP 60V 6A SOT223-4

ON Semiconductor

$0.64000 Details

DAN217UMFHTL

SWITCHING DIODES (CORRESPONDS TO

Rohm Semiconductor

$0.38000 Details

PBSS4041PX,115

TRANS PNP 60V 5A SOT89

Nexperia USA Inc.

$0.56000 Details
Additional Resources
Standard Package 1
Other Names 296-20654-6