USD
Favorite

Price & Procurement
119,524 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.37600 $3.76
25 0.34400 $8.60
100 0.23200 $23.20
250 0.19200 $48.00
500 0.17600 $88.00
1,000 0.13200 $132.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18864-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 117,000 - Immediate
  • Unit Price: $0.12400
  • Cut Tape (CT)  : 296-18864-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,524 - Immediate
  • Unit Price: $0.46000
  • Tape & Reel (TR)  : 296-26712-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $0.42400
  • Cut Tape (CT)  : 296-26712-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: $0.80000
  • Digi-Reel®  : 296-26712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: Digi-Reel®

TL431AQDBZR

Datasheet
Digi-Key Part Number 296-18864-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL431AQDBZR
Copy  
Description IC VREF SHUNT 36V 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±1% SOT-23-3

Copy  
Documents & Media
Datasheets TL431x, TL432x Datasheet
Featured Product TL431 Adjustable Shunt Regulator
Power Management
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models TL431AQDBZR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TL431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL431ACLP-Z

ADJ PRECISION SHUNT REGULATOR

Rochester Electronics, LLC

$0.17000 Details

LG L29K-G2J1-24-Z

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.42000 Details

ABM3B-8.000MHZ-B2-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$1.09000 Details

SML-310MTT86

LED GREEN CLEAR 0603 SMD

Rohm Semiconductor

$0.36000 Details

BZT52C10-7-F

DIODE ZENER 10V 500MW SOD123

Diodes Incorporated

$0.20000 Details

US1K-13-F

DIODE GEN PURP 800V 1A SMA

Diodes Incorporated

$0.41000 Details
Additional Resources
Standard Package 1
Other Names 296-18864-6