Add To Favorites
TL4050A50QDCKRQ1 Shunt Voltage Reference IC ±0.1% 15mA SC-70-5
Product Overview
Digi-Key Part Number 296-27662-1-ND
Copy   296-27662-1-ND
Quantity Available 1,735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL4050A50QDCKRQ1

Copy   TL4050A50QDCKRQ1
Description IC VREF SHUNT 5V SC70
Copy   IC VREF SHUNT 5V SC70
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% 15mA SC-70-5

Copy   Shunt Voltage Reference IC  ±0.1% 15mA SC-70-5
Documents & Media
Datasheets TL4050A50-Q1
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 93µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 90µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TL4050A50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMS5703137DPGEQQ1 - Texas Instruments | 296-42452-ND DigiKey Electronics
  • TMS5703137DPGEQQ1
  • Texas Instruments
  • IC MCU 32BIT 3MB FLASH 144LQFP
  • Unit Price $31.31000
  • 296-42452-ND
  • SN74LVC1G97QDCKRQ1 - Texas Instruments | 296-17671-1-ND DigiKey Electronics
  • SN74LVC1G97QDCKRQ1
  • Texas Instruments
  • IC CONFIG MULTI-FUNC GATE SC70-6
  • Unit Price $0.42000
  • 296-17671-1-ND
  • LTC6994MPS6-2#TRMPBF - Linear Technology/Analog Devices | LTC6994MPS6-2#TRMPBFCT-ND DigiKey Electronics
  • LTC6994MPS6-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC DELAY BLOCK 8TAP PROG TSOT23
  • Unit Price $9.99000
  • LTC6994MPS6-2#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-27662-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.53300 $25.33
100 2.03590 $203.59
500 1.67272 $836.36
1,000 1.38597 $1,385.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27662-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.25280
  • Digi-Reel® ? : 296-27662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,735 - Immediate
  • Unit Price: Digi-Reel®

23:57:50 9/20/2018