Add To Favorites
TL4050A50IDCKR Shunt Voltage Reference IC ±0.1% 15mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.98200 $19.82
100 1.59280 $159.28
500 1.30862 $654.31
1,000 1.08428 $1,084.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22792-1-ND
Copy   296-22792-1-ND
Quantity Available 1,270
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL4050A50IDCKR

Copy   TL4050A50IDCKR
Description IC VREF SHUNT 5V SC70
Copy   IC VREF SHUNT 5V SC70
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% 15mA SC-70-5

Copy   Shunt Voltage Reference IC  ±0.1% 15mA SC-70-5
Documents & Media
Datasheets TL4050
Featured Product Power Management
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 93µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TL4050A50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22792-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22792-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.98010
  • Digi-Reel® ? : 296-22792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL4050A50IDCKT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 5,250 - Factory Stock ?
  • Unit Price: $1.53300

01:17:18 1/22/2019