Add To Favorites
TL4050A10IDCKR Shunt Voltage Reference IC ±0.1% 15mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.98400 $19.84
100 1.59500 $159.50
500 1.31042 $655.21
1,000 1.08577 $1,085.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22780-1-ND
Copy   296-22780-1-ND
Quantity Available 2,192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL4050A10IDCKR

Copy   TL4050A10IDCKR
Description IC VREF SHUNT 10V SC70
Copy   IC VREF SHUNT 10V SC70
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% 15mA SC-70-5

Copy   Shunt Voltage Reference IC  ±0.1% 15mA SC-70-5
Documents & Media
Datasheets TL4050
Featured Product Power Management
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 150µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 103µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TL4050A10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22780-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22780-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.98145
  • Digi-Reel® ? : 296-22780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,192 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL4050A10IDCKT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: $1.53300

07:20:11 1/19/2019