Add To Favorites
TL1454ACPWR Buck, Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Product Overview
Digi-Key Part Number 296-13796-1-ND
Copy   296-13796-1-ND
Quantity Available 1,897
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL1454ACPWR

Copy   TL1454ACPWR
Description IC REG CTRLR MULT TOP 16TSSOP
Copy   IC REG CTRLR MULT TOP 16TSSOP
Detailed Description

Buck, Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP

Copy   Buck, Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down  DC-DC Controller IC 16-TSSOP
Documents & Media
Datasheets TL1454A,AY
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck, Boost, Flyback
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 20 V
Frequency - Switching 50kHz ~ 2MHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Frequency Control
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TL1454A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13796-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.27300 $32.73
100 2.68130 $268.13
500 2.28258 $1,141.29
1,000 1.92507 $1,925.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13796-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.77555
  • Digi-Reel® ? : 296-13796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,897 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TL1454ACPW-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 2,070 - Factory Stock ?
  • Unit Price: $3.07711

01:01:33 9/21/2018