Add To Favorites
TL1454ACNSR Buck, Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.27300 $32.73
100 2.68130 $268.13
500 2.28258 $1,141.29
1,000 1.92507 $1,925.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13795-1-ND
Copy   296-13795-1-ND
Quantity Available 1,900
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL1454ACNSR

Copy   TL1454ACNSR
Description IC REG CTRLR BUCK/BST/FLYBK 16SO
Copy   IC REG CTRLR BUCK/BST/FLYBK 16SO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck, Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO

Copy   Buck, Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down  DC-DC Controller IC 16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck, Boost, Flyback
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 20 V
Frequency - Switching 50kHz ~ 2MHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Dead Time Control, Frequency Control
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number TL1454A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13795-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13795-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.77555
  • Digi-Reel® ? : 296-13795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,900 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:59:45 1/22/2019