Add To Favorites
THS7368IPWR Video Amp, 6 Filter 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25625-1-ND
Copy   296-25625-1-ND
Quantity Available 2,226
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS7368IPWR

Copy   THS7368IPWR
Description IC AMP VIDEO 6CH 20TSSOP
Copy   IC AMP VIDEO 6CH 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Video Amp, 6 Filter 20-TSSOP

Copy   Video Amp, 6 Filter 20-TSSOP
Documents & Media
Datasheets THS7368   
Manufacturer Product Page THS7368IPWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Filter
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Filter
Output Type Rail-to-Rail
Number of Circuits 6
-3db Bandwidth 9.5MHz
Slew Rate 125 V/µs
Current - Supply 24.5mA
Current - Output / Channel 90mA
Voltage - Supply, Single/Dual (±) 2.6 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number THS7368
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25625-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25625-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-25625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,226 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-25605-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 702 - Immediate
  • Unit Price: $2.66000

03:17:48 12/10/2018