Add To Favorites
THS7360IPWR Video Amp, 6 Buffer 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37700 $23.77
100 1.91090 $191.09
500 1.56998 $784.99
1,000 1.30084 $1,300.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27582-1-ND
Copy   296-27582-1-ND
Quantity Available 1,131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS7360IPWR

Copy   THS7360IPWR
Description IC AMP VIDEO 6CH 20TSSOP
Copy   IC AMP VIDEO 6CH 20TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Video Amp, 6 Buffer 20-TSSOP

Copy   Video Amp, 6 Buffer 20-TSSOP
Documents & Media
Datasheets THS7360
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Buffer
Output Type Rail-to-Rail
Number of Circuits 6
-3db Bandwidth 9.5MHz
Slew Rate 150 V/µs
Current - Supply 25.5mA
Voltage - Supply, Single/Dual (±) 2.6 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number THS7360
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-27582-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34233-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 294 - Immediate
  • Unit Price: $2.77000
  • Tape & Reel (TR) ? : 296-27582-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.17585
  • Digi-Reel® ? : 296-27582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,131 - Immediate
  • Unit Price: Digi-Reel®

09:10:10 10/23/2018