Add To Favorites
THS7320IYHCR Video Amp, 3 Filter 9-DSBGA (0.96x0.96)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.38300 $23.83
100 1.95230 $195.23
500 1.66192 $830.96
1,000 1.40162 $1,401.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35000-1-ND
Copy   296-35000-1-ND
Quantity Available 2,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS7320IYHCR

Copy   THS7320IYHCR
Description IC VIDEO AMP RR 3CHAN 9DSBGA
Copy   IC VIDEO AMP RR 3CHAN 9DSBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Video Amp, 3 Filter 9-DSBGA (0.96x0.96)

Copy   Video Amp, 3 Filter 9-DSBGA (0.96x0.96)
Documents & Media
Datasheets THS7320
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
Online Catalog Filter
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Filter
Output Type Rail-to-Rail
Number of Circuits 3
-3db Bandwidth 20MHz
Slew Rate 80 V/µs
Current - Supply 3.5mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 2.6 V ~ 5 V
Mounting Type Surface Mount
Package / Case 9-XFBGA, DSBGA
Supplier Device Package 9-DSBGA (0.96x0.96)
Base Part Number THS7320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-35000-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35000-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.31220
  • Digi-Reel® ? : 296-35000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,893 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : THS7320IYHCT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50676

19:14:03 1/17/2019