Add To Favorites
THS6214IRHFR Telecom IC VDSL2 Line Driver Amplifier 24-VQFN (5x4)
Product Overview
Digi-Key Part Number 296-24829-1-ND
Copy   296-24829-1-ND
Quantity Available 2,615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS6214IRHFR

Copy   THS6214IRHFR
Description IC VDSL2 LINE DVR AMP 24VQFN
Copy   IC VDSL2 LINE DVR AMP 24VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Telecom IC VDSL2 Line Driver Amplifier 24-VQFN (5x4)

Copy   Telecom IC VDSL2 Line Driver Amplifier 24-VQFN (5x4)
Documents & Media
Datasheets THS6214
PCN Assembly/Origin Mult Devices 02/Oct/2017
Mult Devices Assembly 07/Dec/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Telecom Interface
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VDSL2 Line Driver Amplifier
Interface -
Number of Circuits 2
Voltage - Supply 10 V ~ 28 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (5x4)
Includes -
Base Part Number THS6214
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-24829-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24829-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-24829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,615 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28733-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,500 - Factory Stock ?
  • Unit Price: $2.59740
  • Cut Tape (CT) ? : 296-28733-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
    8,500 - Factory Stock ?
  • Unit Price: $3.83000
  • Digi-Reel® ? : 296-28733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
    8,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:51:44 9/23/2018