Add To Favorites
THS6214IPWPR Telecom IC VDSL2 Line Driver Amplifier 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38815-1-ND
Copy   296-38815-1-ND
Quantity Available 560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS6214IPWPR

Copy   THS6214IPWPR
Description IC VDSL2 LINE DVR AMP 24HTSSOP
Copy   IC VDSL2 LINE DVR AMP 24HTSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Telecom IC VDSL2 Line Driver Amplifier 24-HTSSOP

Copy   Telecom IC VDSL2 Line Driver Amplifier 24-HTSSOP
Documents & Media
Datasheets THS6214
PCN Assembly/Origin Mult Devices Assembly Mat. 02/Mar/2018
Mult Devices Rev 13/Mar/2018
Manufacturer Product Page THS6214IPWPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Telecom Interface
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VDSL2 Line Driver Amplifier
Interface -
Number of Circuits 2
Voltage - Supply 10 V ~ 28 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
Includes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-38815-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-24828-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: $3.87000
  • Tape & Reel (TR) ? : 296-38815-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-38815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 560 - Immediate
  • Unit Price: Digi-Reel®

06:43:49 11/15/2018