Add To Favorites
THS6184RHFT 2/0 Driver xDSL 24-VQFN (5x4)
Product Overview
Digi-Key Part Number 296-17862-1-ND
Copy   296-17862-1-ND
Quantity Available 2,201
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS6184RHFT

Copy   THS6184RHFT
Description IC XDSL DUAL LINE DVR AMP 24VQFN
Copy   IC XDSL DUAL LINE DVR AMP 24VQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2/0 Driver xDSL 24-VQFN (5x4)

Copy   2/0 Driver  xDSL 24-VQFN (5x4)
Documents & Media
Datasheets THS6184
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog xDSL Line Driver
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol xDSL
Number of Drivers/Receivers 2/0
Duplex -
Data Rate -
Voltage - Supply 4 V ~ 32 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (5x4)
Base Part Number THS6184
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-17862-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.59000 $11.59
10 10.47000 $104.70
100 8.66830 $866.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17862-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.03760
  • Digi-Reel® ? : 296-17862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,201 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : THS6184RHFR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.41060

06:46:49 9/22/2018