Add To Favorites
THS4524MDBTREP Differential Amplifier 4 Circuit Rail-to-Rail 38-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 $10.82
10 9.94000 $99.40
100 8.39450 $839.45
500 7.46750 $3,733.75
1,000 6.84950 $6,849.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43610-1-ND
Copy   296-43610-1-ND
Quantity Available 591
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS4524MDBTREP

Copy   THS4524MDBTREP
Description IC OPAMP DIFF 95MHZ RRO 38TSSOP
Copy   IC OPAMP DIFF 95MHZ RRO 38TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Differential Amplifier 4 Circuit Rail-to-Rail 38-TSSOP

Copy   Differential Amplifier 4 Circuit Rail-to-Rail 38-TSSOP
Documents & Media
Datasheets THS4524-EP Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page THS4524MDBTREP Specifications
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 600 V/µs
Gain Bandwidth Product 95MHz
-3db Bandwidth 145MHz
Current - Input Bias 900nA
Voltage - Input Offset 2µV
Current - Supply 1.15mA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5 V, ±1.25 V ~ 2.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TLE2021MDREP - Texas Instruments | 296-27872-1-ND DigiKey Electronics
  • TLE2021MDREP
  • Texas Instruments
  • IC OPAMP GP 2MHZ 8SOIC
  • Unit Price $1.87000
  • 296-27872-1-ND
  • TPS3808G01MDBVTEP - Texas Instruments | 296-24011-1-ND DigiKey Electronics
  • TPS3808G01MDBVTEP
  • Texas Instruments
  • IC VOLT SUPERVISOR ADJ SOT23-6
  • Unit Price $4.37000
  • 296-24011-1-ND
  • MAX3232MPWREP - Texas Instruments | 296-21391-1-ND DigiKey Electronics
  • MAX3232MPWREP
  • Texas Instruments
  • IC DVR/RCV RS232 MULT-CH 16TSSOP
  • Unit Price $6.00000
  • 296-21391-1-ND
  • CLVTH16245AMDLREP - Texas Instruments | 296-22130-1-ND DigiKey Electronics
  • CLVTH16245AMDLREP
  • Texas Instruments
  • IC TXRX NON-INVERT 3.6V 48SSOP
  • Unit Price $6.14000
  • 296-22130-1-ND
  • LM124DRG4 - Texas Instruments | 296-30210-1-ND DigiKey Electronics
  • LM124DRG4
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14SOIC
  • Unit Price $0.58000
  • 296-30210-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43610-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43610-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $6.40000
  • Digi-Reel® ? : 296-43610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:34:14 12/11/2018