Add To Favorites
THS4508RGTT Differential Amplifier 1 Circuit Differential 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.16000 $11.16
10 10.08500 $100.85
100 8.34930 $834.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19324-1-ND
Copy   296-19324-1-ND
Quantity Available 313
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS4508RGTT

Copy   THS4508RGTT
Description IC OPAMP DIFF 3GHZ 16QFN
Copy   IC OPAMP DIFF 3GHZ 16QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential 16-QFN (3x3)

Copy   Differential Amplifier 1 Circuit Differential 16-QFN (3x3)
Documents & Media
Datasheets THS4508
Design Resources Development Tool Selector
Manufacturer Product Page THS4508RGTT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 6400 V/µs
Gain Bandwidth Product 3GHz
-3db Bandwidth 2GHz
Current - Input Bias 8µA
Voltage - Input Offset 1mV
Current - Supply 39.2mA
Voltage - Supply, Single/Dual (±) 3.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number THS4508
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • THS4520EVM - Texas Instruments | 296-31387-ND DigiKey Electronics
  • THS4520EVM
  • Texas Instruments
  • EVAL MODULE FOR THS4520
  • Unit Price $50.88000
  • 296-31387-ND
  • Photo Not Available
  • THS4513EVM
  • Texas Instruments
  • EVALUATION MODULE FOR THS4513
  • Unit Price $50.88000
  • 296-21087-ND
  • THS4511EVM - Texas Instruments | 296-21086-ND DigiKey Electronics
  • THS4511EVM
  • Texas Instruments
  • EVALUATION MODULE FOR THS4511
  • Unit Price $50.88000
  • 296-21086-ND
  • THS4508EVM - Texas Instruments | 296-21085-ND DigiKey Electronics
  • THS4508EVM
  • Texas Instruments
  • EVALUATION MODULE FOR THS4508
  • Unit Price $50.88000
  • 296-21085-ND
You May Also Be Interested In
  • THS4509RGTR - Texas Instruments | 296-49271-1-ND DigiKey Electronics
  • THS4509RGTR
  • Texas Instruments
  • IC OPAMP DIFF 3GHZ 16QFN
  • Unit Price $8.91000
  • 296-49271-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-19324-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19324-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: $7.74180
  • Digi-Reel® ? : 296-19324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 313 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:04:47 1/17/2019