Add To Favorites
Product Overview
Digi-Key Part Number 296-18134-1-ND
Quantity Available 3,606
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

THS4271MDGNREP

Description IC OPAMP VFB 400MHZ 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-MSOP-PowerPad

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 1000 V/µs
Gain Bandwidth Product 400MHz
-3db Bandwidth 1.4GHz
Current - Input Bias 6µA
Voltage - Input Offset 5mV
Current - Supply 22mA
Voltage - Supply, Single/Dual (±) 5 V ~ 15 V, ±2.5 V ~ 7.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number THS4271
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • THS4271EVM - Texas Instruments | 296-20553-ND DigiKey Electronics
  • THS4271EVM
  • Texas Instruments
  • EVAL MOD FOR THS4271
  • Unit Price $50.88000
  • 296-20553-ND
  • THS4271EVM-UG - Texas Instruments | 296-20554-ND DigiKey Electronics
  • THS4271EVM-UG
  • Texas Instruments
  • EVAL MOD W/UNITY GAIN THS4271
  • Unit Price $50.88000
  • 296-20554-ND
Additional Resources
Standard Package ? 1
Other Names 296-18134-1

06:46:05 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.52000 $11.52
10 10.40800 $104.08
100 8.61700 $861.70
500 7.50356 $3,751.78
1,000 6.53535 $6,535.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18134-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $6.11000
  • Digi-Reel® ? : 296-18134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,606 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback