Add To Favorites
Product Overview
Digi-Key Part Number 296-12303-1-ND
Quantity Available 2,320
Can ship immediately
Manufacturer

Manufacturer Part Number

THS4151IDGNR

Description IC OPAMP DIFF 340MHZ 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential 8-MSOP-PowerPad

Documents & Media
Datasheets THS4150, THS4151
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 650 V/µs
Gain Bandwidth Product 340MHz
-3db Bandwidth 150MHz
Current - Input Bias 4.3µA
Voltage - Input Offset 1.1mV
Current - Supply 17.5mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 4 V ~ 33 V, ±2 V ~ 16.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number THS4151
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12303-1

07:48:49 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.68000 $10.68
10 9.81400 $98.14
100 8.28870 $828.87
500 7.37340 $3,686.70
1,000 6.76320 $6,763.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12303-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.41810
  • Digi-Reel® ? : 296-12303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,320 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : THS4151IDGNG4-ND
  • Minimum Quantity: 80  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.92425
  • Tube ? : 296-34224-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2 - Immediate
  • Unit Price: $12.40000
Send Feedback