Add To Favorites
THS4130CDGKG4 Differential Amplifier 1 Circuit Differential 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 7.29600 $583.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number THS4130CDGKG4-ND
Copy   THS4130CDGKG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS4130CDGKG4

Copy   THS4130CDGKG4
Description IC OPAMP DIFF 225MHZ 8VSSOP
Copy   IC OPAMP DIFF 225MHZ 8VSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Differential 8-VSSOP

Copy   Differential Amplifier 1 Circuit Differential 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 52 V/µs
Gain Bandwidth Product 225MHz
-3db Bandwidth 150MHz
Current - Input Bias 2µA
Voltage - Input Offset 200µV
Current - Supply 14mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 5 V ~ 30 V, ±2.5 V ~ 15 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number THS4130
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • THS4131EVM - Texas Instruments | 296-10045-ND DigiKey Electronics
  • THS4131EVM
  • Texas Instruments
  • EVAL MOD FOR THS4131
  • Unit Price $50.88000
  • 296-10045-ND
  • THS4130EVM - Texas Instruments | 296-10043-ND DigiKey Electronics
  • THS4130EVM
  • Texas Instruments
  • EVAL MOD FOR THS4130
  • Unit Price $50.88000
  • 296-10043-ND
Additional Resources
Standard Package ? 80
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34214-5-ND
  • Minimum Quantity: 80  Non-Stock ?
  • Quantity Available: 5,920 - Factory Stock ?
  • Unit Price: $7.29600

17:44:51 1/19/2019