Add To Favorites
THS4081CDGNR Voltage Feedback Amplifier 1 Circuit 8-MSOP-PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.28000 $32.80
100 2.68740 $268.74
500 2.28772 $1,143.86
1,000 1.92940 $1,929.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7547-1-ND
Copy   296-7547-1-ND
Quantity Available 1,675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS4081CDGNR

Copy   THS4081CDGNR
Description IC OPAMP VFB 175MHZ 8MSOP
Copy   IC OPAMP VFB 175MHZ 8MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-MSOP-PowerPad

Copy   Voltage Feedback Amplifier 1 Circuit  8-MSOP-PowerPad
Documents & Media
Datasheets THS4081/82
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 230 V/µs
-3db Bandwidth 175MHz
Current - Input Bias 1.2µA
Voltage - Input Offset 1mV
Current - Supply 3.4mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 10 V ~ 30 V, ±5 V ~ 15 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number THS4081
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7547-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7547-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.77954
  • Digi-Reel® ? : 296-7547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,675 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : THS4081CDGN-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.06150

02:18:42 11/18/2018