Add To Favorites
THS4051IDGNR Voltage Feedback Amplifier 1 Circuit 8-MSOP-PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.91500 $29.15
100 2.38810 $238.81
500 2.03296 $1,016.48
1,000 1.71454 $1,714.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7536-1-ND
Copy   296-7536-1-ND
Quantity Available 1,188
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THS4051IDGNR

Copy   THS4051IDGNR
Description IC OPAMP VFB 70MHZ 8MSOP
Copy   IC OPAMP VFB 70MHZ 8MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-MSOP-PowerPad

Copy   Voltage Feedback Amplifier 1 Circuit  8-MSOP-PowerPad
Documents & Media
Datasheets THS4051, THS4052
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 240 V/µs
-3db Bandwidth 70MHz
Current - Input Bias 2.5µA
Voltage - Input Offset 2.5mV
Current - Supply 8.5mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 9 V ~ 32 V, ±4.5 V ~ 16 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number THS4051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7536-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7536-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.58137
  • Digi-Reel® ? : 296-7536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,188 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : THS4051IDGN-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.67929

02:48:44 1/16/2019