USD

THS4021IDGNR Voltage Feedback Amplifier 1 Circuit 8-MSOP-PowerPad
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 296-7517-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.62125
  • Tube  : THS4021IDGN-ND
  • Minimum Quantity: 80  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $7.08888

THS4021IDGNR

Datasheet
Digi-Key Part Number 296-7517-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number THS4021IDGNR
Copy  
Description IC OPAMP VFB 1 CIRCUIT 8MSOP
Copy  
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-MSOP-PowerPad

Copy  
Documents & Media
Datasheets THS4021/22
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models THS4021IDGNR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 470V/µs
-3db Bandwidth 350MHz
Current - Input Bias 3µA
Voltage - Input Offset 500µV
Current - Supply 7.8mA
Voltage - Supply, Single/Dual (±) 9V ~ 32V, ±4.5V ~ 16V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number THS402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

THS4021EVM

EVAL MOD FOR THS4021

Texas Instruments

$58.80000 Details
Additional Resources
Standard Package 1
Other Names 296-7517-1