Add To Favorites
Product Overview
Digi-Key Part Number 296-43981-1-ND
Quantity Available 716
Can ship immediately
Manufacturer

Manufacturer Part Number

THS3217IRGVT

Description IC OP AMP DAC TO LINE DVR 16VQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit 16-VQFN (4x4)

Documents & Media
Datasheets THS3217 Datasheet
Mfg Application Notes Shelf-Life Evaluation of LF Component Finishes
Noise Analysis for High-Speed OP Amps
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page THS3217IRGVT Specifications
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 5000 V/µs
-3db Bandwidth 800MHz
Current - Input Bias 1µA
Current - Supply 55mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) ±4 V ~ 7.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • THS3217EVM - Texas Instruments | 296-44001-ND DigiKey Electronics
  • THS3217EVM
  • Texas Instruments
  • EVALUATION MODULE
  • Unit Price $181.72000
  • 296-44001-ND
You May Also Be Interested In
  • BLM15AG100SN1D - Murata Electronics North America | 490-5176-1-ND DigiKey Electronics
  • BLM15AG100SN1D
  • Murata Electronics North America
  • FERRITE BEAD 10 OHM 0402 1LN
  • Unit Price $0.10000
  • 490-5176-1-ND
  • BLM31PG330SN1L - Murata Electronics North America | 490-5989-1-ND DigiKey Electronics
  • BLM31PG330SN1L
  • Murata Electronics North America
  • FERRITE BEAD 33 OHM 1206 1LN
  • Unit Price $0.31000
  • 490-5989-1-ND
  • LMH5401IRMST - Texas Instruments | 296-38513-1-ND DigiKey Electronics
  • LMH5401IRMST
  • Texas Instruments
  • IC OPAMP FDA 5GHZ 14UQFN
  • Unit Price $15.43000
  • 296-38513-1-ND
  • DAC38J84IAAV - Texas Instruments | 296-38385-ND DigiKey Electronics
  • DAC38J84IAAV
  • Texas Instruments
  • IC DAC 16BIT 2.5G QUAD 144FCBGA
  • Unit Price $118.52000
  • 296-38385-ND
Additional Resources
Standard Package ? 1
Other Names 296-43981-1

22:11:15 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.66000 $10.66
10 9.79800 $97.98
100 8.27530 $827.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43981-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $8.37932
  • Digi-Reel® ? : 296-43981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : THS3217IRGVR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.57180
Send Feedback