USD

THS1040CDWG4 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Price & Procurement
0 In Stock

THS1040CDWG4

Datasheet
Digi-Key Part Number THS1040CDWG4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number THS1040CDWG4
Copy  
Description IC ADC 10BIT PIPELINED 28SOIC
Copy  
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC

Copy  
Documents & Media
Datasheets THS1040
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Obsolete
Number of Bits 10
Sampling Rate (Per Second) 40M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 3V ~ 3.6V
Voltage - Supply, Digital 3V ~ 3.6V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Mounting Type Surface Mount
Base Part Number THS1040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20