USD
Favorite

TDP158RSBT HDMI Interface 40-WQFN (5x5)
Price & Procurement
618 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
10 4.34100 $43.41
100 3.37460 $337.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48680-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.93988
  • Digi-Reel®  : 296-48680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 628 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TDP158RSBRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.97120
  • Cut Tape (CT)  : 296-TDP158RSBRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,455 - Immediate
  • Unit Price: $4.20000
  • Digi-Reel®  : 296-TDP158RSBRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,455 - Immediate
  • Unit Price: Digi-Reel®

TDP158RSBT

Datasheet
Digi-Key Part Number 296-48680-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDP158RSBT
Copy  
Description IC INTERFACE SPECIALIZED 40WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

HDMI Interface 40-WQFN (5x5)

Copy  
Documents & Media
Datasheets TDP158 Datasheet
PCN Design/Specification TDP158 28/Sep/2017
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
Manufacturer Product Page TDP158RSBT Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications HDMI
Interface -
Voltage - Supply 3.3V
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TDP158RSBEVM

TDP158RSBEVM

Texas Instruments

$258.56000 Details

TDP158RSBR

IC INTERFACE SPECIALIZED 40WQFN

Texas Instruments

$4.20000 Details

SN75DP159RSBT

IC VIDEO RETIMER 40WQFN

Texas Instruments

$6.70000 Details
Additional Resources
Standard Package 1
Other Names 296-48680-1