Add To Favorites
TCAN4420DR 1/1 Transceiver CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37700 $23.77
100 1.91090 $191.09
500 1.56998 $784.99
1,000 1.30084 $1,300.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47925-1-ND
Copy   296-47925-1-ND
Quantity Available 4,069
Can ship immediately

Factory Stock ?: 183
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCAN4420DR

Copy   TCAN4420DR
Description CAN TRANSCEIVER
Copy   CAN TRANSCEIVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver CANbus 8-SOIC

Copy   1/1 Transceiver  CANbus 8-SOIC
Documents & Media
Datasheets TCAN4420 Datasheet
Manufacturer Product Page TCAN4420DR Specifications
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 200mV
Data Rate 5Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-47925-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47925-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.17585
  • Digi-Reel® ? : 296-47925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,069 - Immediate
    183 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:03:18 1/18/2019